10-25% Off
KOA Speer ElectronicsMOX2CT631R6R8JResistor Fixed Single-Through Hole
Res Metal Oxide 6.8 Ohm 5% 2W ±200ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 6.8 | |
| 5% | |
| 2 | |
| Metal Oxide | |
| -55 | |
| 200 | |
| ±200 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 6 | |
| 15.5 | |
| 1.4 | |
| 0.8 | |
| 30 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? KOA Speer Electronics can offer you a cost-effective solution with their MOX2CT631R6R8J fixed single through-hole resistor. This product has a resistance value of 6.8 Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. The MOX2CT631R6R8J part has an axial termination style. This product is 15.5 mm long. This device is made with metal oxide technology. This part has an operating temperature of -55 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

