OhmiteMOX-750231006JEResistor Fixed Single-Through Hole
Res Thick Film 100M Ohm 5% 1W ±50ppm/°C Epoxy AXL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 100M | |
| 5% | |
| 5000 | |
| 1 | |
| Thick Film | |
| -55 | |
| 210 | |
| ±50 | |
| 25 to 110 | |
| No | |
| No | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 4.19 | |
| 22.35 | |
| 0.51 | |
| 38.1 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

