OhmiteMOX-2-121007FResistor Fixed Single-Through Hole
Res Thick Film 1G Ohm 1% 5W ±50ppm/°C Silicone AXL Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1G | |
| 1% | |
| 20000 | |
| 5 | |
| Thick Film | |
| -55 | |
| 210 | |
| ±50 | |
| 70 to 210 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 7.87 | |
| 53.85 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

