OhmiteMOX-1N-131004FEResistor Fixed Single-Through Hole
Res Thick Film 1M Ohm 1% 2W ±25ppm/°C Epoxy AXL
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 1M | |
| 1% | |
| 10000 | |
| 2 | |
| Thick Film | |
| -55 | |
| 210 | |
| ±25 | |
| 25 to 110 | |
| No | |
| No | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 8.76 | |
| 28.96 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

