OhmiteMOX-1-121007JEResistor Fixed Single-Through Hole
Res Thick Film 1G Ohm 5% 2.5W ±100ppm/°C Silicone AXL Medical
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 1G | |
| 5% | |
| 10000 | |
| 2.5 | |
| Thick Film | |
| -55 | |
| 210 | |
| ±100 | |
| 70 to 210 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 7.87 | |
| 28.45 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

