| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 47 | |
| 30 | |
| 38 | |
| 93 | |
| 10% | |
| 20 | |
| 2000 | |
| 16800 | |
| 33 | |
| -40 | |
| 105 | |
| Bulk | |
| 23 | |
| 4.6 | |
| 26 | |
| Radial | |
| Through Hole | |
| 10 |
Look no further, this MOV-20D470K MOV from Bourns is a variable resistor. Its maximum surge current is 2000 A. This device's clamping current is 20 A and clamping voltage is 93 V. This part has a pitch of 10 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its tolerance voltage is 10%. This device utilizes metal oxide technology. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 38 VDC. Its capacitance value is 0.0074uF. This varistor has a voltage of 47 V. This product is 26 mm tall and 4.6 mm deep with a diameter of 23 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

