| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 470 | |
| 300 | |
| 385 | |
| 775 | |
| 10% | |
| 25 | |
| 2500 | |
| 252 | |
| 70 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 12.5 | |
| 5.4 | |
| 15.5 | |
| Radial | |
| Through Hole | |
| 7.5 |
Provide proper variable resistance to your circuit by using this MOV-10D471KTR MOV from Bourns. This part has a pitch of 7.5 mm. Its maximum surge current is 2500 A. This device's clamping current is 25 A and clamping voltage is 775 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its tolerance voltage is 10%. This device is made with metal oxide technology. This varistor has a voltage of 470 V. Its capacitance value is 210pF. This product is 15.5 mm tall and 7.2 mm deep with a diameter of 12.5 mm. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 385 VDC.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

