BournsMOV-10D470KTRVaristors

Var MOV 30VAC/38VDC 500A 47V Thru-Hole Radial T/R

Look no further, this MOV-10D470KTR MOV from Bourns is a variable resistor. Its maximum surge current is 500 A. This part has a pitch of 7.5 mm. This device's clamping current is 5 A and clamping voltage is 93 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its tolerance voltage is 10%. This device utilizes metal oxide technology. Its capacitance value is 0.0021uF. This varistor has a voltage of 47 V. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 38 VDC. This product is 15.5 mm tall and 7.2 mm deep with a diameter of 12.5 mm.

Import TariffMay apply to this part

16,440 parts: Ships in 2 days

    Total$0.17Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2111+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 440 parts
      • Price: $0.1680
    • (1000)

      Ships in 2 days

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2507+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 16,000 parts
      • Price: $0.1618

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.