| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 300 | |
| 190 | |
| 250 | |
| 500 | |
| 10% | |
| 10 | |
| 1200 | |
| 198 | |
| 20 | |
| -40 | |
| 85 | |
| Bulk | |
| 9 | |
| 4 | |
| 11 | |
| Radial | |
| Through Hole | |
| 5 |
Provide proper variable resistance to your circuit by using this MOV-07D301K MOV from Bourns. This part has a pitch of 5 mm. Its maximum surge current is 1200 A. This device's clamping current is 10 A and clamping voltage is 500 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 11 mm tall and 4 mm deep with a diameter of 9 mm. This device is made with metal oxide technology. The maximum AC voltage rating is 190 VAC and the maximum DC voltage rating is 250 VDC. Its tolerance voltage is 10%. Its capacitance value is 165pF. This varistor has a voltage of 300 V.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

