10-25% Off
KOA Speer ElectronicsMOSX2CT52RR22JResistor Fixed Single-Through Hole
Res Metal Oxide 0.22 Ohm 5% 2W ±300ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 220m | |
| 5% | |
| 2 | |
| Metal Oxide | |
| -55 | |
| 200 | |
| ±300 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4 | |
| 12 | |
| 0.8 | |
| 0.8 | |
| 24 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the MOSX2CT52RR22J fixed single through-hole resistor from KOA Speer Electronics is the component for you. This product has a resistance value of 220m Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is ±300 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 200 °C. It has a tolerance of 5%. The MOSX2CT52RR22J part has an axial termination style. This device utilizes metal oxide technology. This product is 12 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
