KOA Speer ElectronicsMOSX2CT52R2R2JResistor Fixed Single-Through Hole
Res Metal Oxide 2.2 Ohm 5% 2W ±300ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2.2 | |
| 5% | |
| 2 | |
| Metal Oxide | |
| -55 | |
| 200 | |
| ±300 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4 | |
| 12 | |
| 0.8 | |
| 0.8 | |
| 24 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the MOSX2CT52R2R2J fixed single through-hole resistor, developed by KOA Speer Electronics. This dependable part has a power rating of 2 W. This product has a resistance value of 2.2 Ohm. Its temperature coefficient is ±300 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes metal oxide technology. This product is 12 mm long. This part has an operating temperature of -55 to 200 °C. The MOSX2CT52R2R2J part has an axial termination style. It has a tolerance of 5%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
