KOA Speer ElectronicsMOSX1/2CT52RR47JResistor Fixed Single-Through Hole

Res Metal Oxide 0.47 Ohm 5% 0.5W(1/2W) ±300ppm/°C Conformal Coated AXL T/R

If you are in the market for a cost-effective alternative to surface-mount components, the MOSX1/2CT52RR47J fixed single through-hole resistor from KOA Speer Electronics could be of use in your design. This product has a resistance value of 470m Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±300 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This device utilizes metal oxide technology. The MOSX1/2CT52RR47J part has an axial termination style. This part has an operating temperature of -55 to 200 °C. This product is 6.2 mm long.

Import TariffMay apply to this part

4,965 parts: Ships in 2 days

    Total$50.90Price for 2994

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      2994
      Maximum Of:
      4965
      Country Of origin:
      Taiwan
         
      • Price: $0.017
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,965 parts
      • Price: $0.017

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.