KOA Speer ElectronicsMOS3CT631R823JResistor Fixed Single-Through Hole
Res Metal Oxide 82K Ohm 5% 3W ±300ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 82K | |
| 5% | |
| 350 | |
| 3 | |
| Metal Oxide | |
| -55 | |
| 200 | |
| ±300 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 6 | |
| 15.5 | |
| 1.4 | |
| 0.8 | |
| 30 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The MOS3CT631R823J fixed single through-hole resistor from KOA Speer Electronics is for you! This product has a resistance value of 82K Ohm. This dependable part has a power rating of 3 W. Its temperature coefficient is ±300 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes metal oxide technology. This product is 15.5 mm long. This part has an operating temperature of -55 to 200 °C. It has a tolerance of 5%. The MOS3CT631R823J part has an axial termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
