KOA Speer ElectronicsMOS3CT631R750JResistor Fixed Single-Through Hole

Res Metal Oxide 75 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL T/R

If you are in the market for a cost-effective alternative to surface-mount components, the MOS3CT631R750J fixed single through-hole resistor from KOA Speer Electronics could be of use in your design. This dependable part has a power rating of 3 W. This product has a resistance value of 75 Ohm. Its temperature coefficient is ±300 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This part has an operating temperature of -55 to 200 °C. This device is made with metal oxide technology. The MOS3CT631R750J part has an axial termination style. This product is 15.5 mm long.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.0880
    1. 1000+$0.0880
    2. 2000+$0.0861
    3. 3000+$0.0852
    4. 4000+$0.0844
    5. 5000+$0.0835
    6. 6000+$0.0828
    7. 10000+$0.0823
    8. 15000+$0.0822
    9. 20000+$0.0819

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.