KOA Speer ElectronicsMOS2CVTPA911JResistor Fixed Single-Through Hole
Res Metal Oxide 910 Ohm 5% 2W ±300ppm/°C Conformal Coated RDL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 910 | |
| 5% | |
| 350 | |
| 2 | |
| Metal Oxide | |
| -55 | |
| 200 | |
| ±300 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Radial | |
| 2 | |
| 5 | |
| Formed | |
| Ammo | |
| Cylindrical | |
| 4 | |
| 1.08 | |
| 0.65 | |
| Through Hole |
In addition to being very cost-effective, the MOS2CVTPA911J fixed single through-hole resistor, developed by KOA Speer Electronics, is very easy to solder onto any printed circuit board.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

