10-25% Off

KOA Speer ElectronicsMOS2CT52R683JResistor Fixed Single-Through Hole

Res Metal Oxide 68K Ohm 5% 2W ±300ppm/°C Conformal Coated AXL T/R

Do your through-hole printed circuit specifications require some resistance between components? KOA Speer Electronics can offer you a cost-effective solution with their MOS2CT52R683J fixed single through-hole resistor. This part has a power rating of 2 W. This product has a resistance value of 68K Ohm. Its temperature coefficient is ±300 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 12 mm long. This part has an operating temperature of -55 to 200 °C. It has a tolerance of 5%. The MOS2CT52R683J part has an axial termination style. This device is made with metal oxide technology.

Import TariffMay apply to this part

4,000 parts: Ships tomorrow

    Total$144.00Price for 2000

    • (2000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2506+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,000 parts
      • Price: $0.072

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.