KOA Speer ElectronicsMOS2CT52R471JResistor Fixed Single-Through Hole
Res Metal Oxide 470 Ohm 5% 2W ±300ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| 470 | |
| 5% | |
| 350 | |
| 2 | |
| Metal Oxide | |
| -55 | |
| 200 | |
| ±300 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4 | |
| 12 | |
| 0.8 | |
| 0.8 | |
| 24 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The MOS2CT52R471J fixed single through-hole resistor from KOA Speer Electronics is for you! This product has a resistance value of 470 Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is ±300 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 200 °C. It has a tolerance of 5%. This device is made with metal oxide technology. The MOS2CT52R471J part has an axial termination style. This product is 12 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
