Top Purchased

KOA Speer ElectronicsMOS2CT52R470JResistor Fixed Single-Through Hole

Res Metal Oxide 47 Ohm 5% 2W ±300ppm/°C AXL T/R

The MOS2CT52R470J fixed single through-hole resistor, developed by KOA Speer Electronics, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 47 Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is ±300 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 12 mm long. It has a tolerance of 5%. The MOS2CT52R470J part has an axial termination style. This device is made with metal oxide technology. This part has an operating temperature of -55 to 200 °C.

885 parts: Ships in 4 days

    Total$1.80Price for 10

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 885 parts
      • Price: $0.1800

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.