KOA Speer ElectronicsMOS2CT52R181JResistor Fixed Single-Through Hole
Res Metal Oxide 180 Ohm 5% 2W ±300ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| 180 | |
| 5% | |
| 350 | |
| 2 | |
| Metal Oxide | |
| -55 | |
| 200 | |
| ±300 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4 | |
| 12 | |
| 0.8 | |
| 0.8 | |
| 24 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the MOS2CT52R181J fixed single through-hole resistor from KOA Speer Electronics is the component for you. This product has a resistance value of 180 Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is ±300 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with metal oxide technology. This part has an operating temperature of -55 to 200 °C. It has a tolerance of 5%. The MOS2CT52R181J part has an axial termination style. This product is 12 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
