KOA Speer ElectronicsMOS2CT52R1000FResistor Fixed Single-Through Hole

Res Metal Oxide 100 Ohm 1% 2W ±300ppm/°C Conformal Coated AXL T/R

Look no further than KOA Speer Electronics' MOS2CT52R1000F fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This part has a power rating of 2 W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±300 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The MOS2CT52R1000F part has an axial termination style. This part has an operating temperature of -55 to 200 °C. This product is 12 mm long. This device utilizes metal oxide technology. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.2280
    1. 2000+$0.2280
    2. 4000+$0.2274
    3. 6000+$0.2267
    4. 8000+$0.2260
    5. 10000+$0.2254
    6. 12000+$0.2247
    7. 20000+$0.2240
    8. 30000+$0.2233
    9. 50000+$0.2226

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.