KOA Speer ElectronicsMOS1CT52R511JResistor Fixed Single-Through Hole
Res Metal Oxide 510 Ohm 5% 1W ±300ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.40.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 510 | |
| 5% | |
| 350 | |
| 1 | |
| Metal Oxide | |
| -55 | |
| 200 | |
| ±300 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3 | |
| 9 | |
| 0.35 | |
| 0.6 | |
| 24 | |
| Through Hole |
Look no further than KOA Speer Electronics' MOS1CT52R511J fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This dependable part has a power rating of 1 W. This product has a resistance value of 510 Ohm. Its temperature coefficient is ±300 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The MOS1CT52R511J part has an axial termination style. This device utilizes metal oxide technology. This part has an operating temperature of -55 to 200 °C. This product is 9 mm long. It has a tolerance of 5%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
