KOA Speer ElectronicsMOS1CT52R100JResistor Fixed Single-Through Hole
Res Metal Oxide 10 Ohm 5% 1W ±300ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 10 | |
| 5% | |
| 350 | |
| 1 | |
| Metal Oxide | |
| -55 | |
| 200 | |
| ±300 | |
| 70 to 235 | |
| No | |
| Yes | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3 | |
| 9 | |
| 0.35 | |
| 0.6 | |
| 24 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this MOS1CT52R100J fixed single through-hole resistor from KOA Speer Electronics will get the job done. This product has a resistance value of 10 Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±300 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 9 mm long. The MOS1CT52R100J part has an axial termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 200 °C. This device utilizes metal oxide technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
