| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| Automotive | Yes |
| PPAP | Unknown |
| Resistance Value (Ohm) | 680 |
| Tolerance | 5% |
| Power Rating (W) | 1 |
| Technology | Metal Oxide |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 200 |
| Temperature Coefficient (ppm/°C) | ±300 |
| Temperature Range @ Derated Power (°C) | 70 to 235 |
| Fail Safe Fusible Resistor | No |
| Flame-Proof Support | Yes |
| Case Style | Conformal Coated |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Termination Forming | Not Formed |
| Package Shape | Cylindrical |
| Product Diameter (mm) | 3 |
| Product Length (mm) | 9 |
| Product Weight (g) | 0.35 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 24 |
| Mounting | Through Hole |