Matrix OrbitalMOP-TFT800480-70A-BLM-TPNTFT Modules
7in TFT WVGA 800x480Pixels Parallel 600cd/m2 LED Backlight -20°C to 70°C
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8528.59.33.70 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Normally White-Transmissive-TN | |
| 7 | |
| 800x480 | |
| WVGA | |
| 5:3 | |
| 500:1 | |
| 600(Max) | |
| LED | |
| 130/140 | |
| No | |
| 153.84x85.63 | |
| 164.9x100x3.5 | |
| 25 | |
| Parallel | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 0.462 | |
| -20 | |
| 70 | |
| Mounting | Panel |
| Package Height | 100 |
| Package Width | 3.5 |
| Package Length | 164.9 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

