10-25% Off
Matrix OrbitalMOP-TFT480272-43A-BLM-TPNTFT Modules
4.3in TFT 480x272Pixels 24 Bit Parallel 600cd/m2 LED Backlight -20°C to 70°C
| Compliant | |
| EAR99 | |
| Active | |
| 8528.59.33.70 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Normally White-Transmissive-TN | |
| 4.3 | |
| 480x272 | |
| 500:1 | |
| 600(Max) | |
| LED | |
| 120/140 | |
| No | |
| 95.04x53.856 | |
| 105.4x67.1x2.95 | |
| 15 | |
| 24 Bit Parallel | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 0.0792 | |
| -20 | |
| 70 | |
| Mounting | Panel |
| Package Height | 67.1 |
| Package Width | 2.95 |
| Package Length | 105.4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

