| ECCN (US) | 5A991.c.11 |
| Part Status | Active |
| HTS | 9013.80.91.00 |
| Automotive | No |
| PPAP | No |
| Configuration | 2x2 |
| Fiber Mode | Single |
| Fiber Size | SMF-28 900um |
| Fiber Length (m) | 1 |
| Connector Type | FC/PC |
| Wavelength Range (nm) | 1290 to 1330 |
| Polarization Dependent Loss (dB) | 0.03 |
| Insertion Loss (dB) | 0.6 |
| Return Loss (dB) | 50 |
| Crosstalk (dB) | 55 |
| Repeatability (dB) | ±0.02 |
| Maximum Switching Time (ms) | 4 |
| Maximum Supply Current (mA) | 32 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Optical Input Power (mW) | 500 |
| Minimum Operating Temperature (°C) | 0|-5 |
| Maximum Operating Temperature (°C) | 70|80 |
| Mounting | Through Hole |
| Package Height | 8.2 mm |
| Package Width | 10.4 mm |
| Package Length | 17.3 mm |
| PCB changed | 12 |
| Pin Count | 12 |