onsemiMOCD223MTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 2-CH Darlington DC-OUT 8-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Active | |
| MOCD223M | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Darlington | |
| 2 | |
| 2500 | |
| -40 | |
| 100 | |
| 1.3 | |
| 30 | |
| 1000(Typ) | |
| UL|DIN | |
| 150 | |
| 1000 | |
| 240 | |
| 6 | |
| 1.08 | |
| 60 | |
| Tube | |
| 500 | |
| 1 | |
| 1 | |
| 45 | |
| Mounting | Surface Mount |
| Package Height | 3.43(Max) mm |
| Package Width | 4.16(Max) mm |
| Package Length | 5.13(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

