onsemiMOCD207VMTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541408000 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 2 | |
| 2500 | |
| -40 | |
| 100 | |
| 1.55 | |
| 70 | |
| 200 | |
| UL|VDE | |
| 150 | |
| 400 | |
| 250 | |
| 6 | |
| 1.25 | |
| 60 | |
| Tube | |
| 100 | |
| 10 | |
| 3.2 | |
| 4.7 | |
| Mounting | Surface Mount |
| Package Height | 3.43(Max) |
| Package Width | 4.16(Max) |
| Package Length | 5.13(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

