Isocom ComponentsMOC3082GTriac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 6-Pin PDIP
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Yes | |
| UL | |
| Triac | |
| AC | |
| 5000 | |
| 1.2 | |
| 1.4 | |
| 6 | |
| 1000(Min) | |
| 30 | |
| 330 | |
| -40 | |
| 110 | |
| Mounting | Through Hole |
| Package Height | 3.5 mm |
| Package Width | 6.5 mm |
| Package Length | 7.3 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 6 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

