Isocom ComponentsMOC3081XSMT&RTriac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 6-Pin PDIP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Yes | |
| UL|VDE | |
| Triac | |
| AC | |
| 5000 | |
| 1.2 | |
| 1.4 | |
| 6 | |
| 1000(Min) | |
| 30 | |
| 330 | |
| -40 | |
| 110 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.5 mm |
| Package Width | 6.5 mm |
| Package Length | 7.3 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

