onsemiMOC3072SMTriac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 6-Pin PDIP SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| No | |
| DIN|EN|UL|VDE | |
| Triac | |
| AC | |
| 4170 | |
| 1.18 | |
| 1.5 | |
| 3 | |
| 1000(Min) | |
| 60 | |
| 10(Max) | |
| 330 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.4 mm |
| Package Width | 6.35 mm |
| Package Length | 8.51 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

