onsemiMOC3052SR2MTriac and SCR Output Photocouplers

Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD T/R

Total In Stock: 262,068 parts

Regional Inventory: 131,068

    Total$0.35Price for 1

    131,068 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      Thailand
         
      • Price: $0.3510
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Thailand
      • In Stock: 68 parts
      • Price: $0.3510
    • (1000)

      Ships in 2 days

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2329+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      South Korea
      • In Stock: 131,000 parts
      • Price: $0.2657
    • (1000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2531+
      Manufacturer Lead Time:
      13 weeks
      • In Stock: 131,000 parts
      • Price: $0.3537

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.