onsemiMOC3033SVMTriac and SCR Output Photocouplers
Triac AC-OUT 1-CH 250V 6-Pin PDIP SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541408000 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Yes | |
| VDE | |
| Triac | |
| AC | |
| 175 | |
| 5250 | |
| 1.25 | |
| 1.5 | |
| 250 | |
| 6 | |
| 1000(Min) | |
| 60 | |
| 5(Max) | |
| 0.1 | |
| 250 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.4 mm |
| Package Width | 6.35 mm |
| Package Length | 8.51 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

