onsemiMOC3020SR2MTriac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| No | |
| UL | |
| Triac | |
| AC | |
| 5300 | |
| 1.15 | |
| 1.5 | |
| 400 | |
| 3 | |
| 1000(Min) | |
| 60 | |
| 30(Max) | |
| 0.1 | |
| 330 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.4 mm |
| Package Width | 6.35 mm |
| Package Length | 8.51 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

