Isocom ComponentsMOC3010GTriac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| No | |
| UL | |
| Triac | |
| AC | |
| 175 | |
| 5300 | |
| 1.2 | |
| 1.5 | |
| 250 | |
| 6 | |
| 10 | |
| 50 | |
| 15(Max) | |
| 0.1 | |
| 330 | |
| -40 | |
| 100 | |
| Mounting | Through Hole |
| Package Height | 4(Max) |
| Package Width | 7(Max) |
| Package Length | 7.62(Max) |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 6 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

