onsemiMOC223MTransistor and Photovoltaic Output Photocouplers
DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Darlington With Base | |
| 1 | |
| 2500 | |
| -40 | |
| 100 | |
| 1.3 | |
| 30 | |
| 1000(Typ) | |
| UL | |
| 150 | |
| 1000 | |
| 250 | |
| 6 | |
| 1.08 | |
| 60 | |
| Tube | |
| 500 | |
| 1 | |
| 8 | |
| 110 | |
| Mounting | Surface Mount |
| Package Height | 3.43(Max) mm |
| Package Width | 4.16(Max) mm |
| Package Length | 5.13(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

