onsemiMOC217R2VMTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor With Base | |
| 1 | |
| 2500 | |
| -40 | |
| 100 | |
| 1.3 | |
| 30 | |
| DIN|EN|IEC|UL | |
| 150 | |
| 400 | |
| 240 | |
| 6 | |
| 1.07 | |
| 60 | |
| Tape and Reel | |
| 100 | |
| 1 | |
| 3.2 | |
| 4.7 | |
| Mounting | Surface Mount |
| Package Height | 3.43(Max) mm |
| Package Width | 4.16(Max) mm |
| Package Length | 5.13(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

