KOA Speer ElectronicsMO1CT52R101JResistor Fixed Single-Through Hole
Res Metal Oxide 100 Ohm 5% 1W ±200ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| MO1CT52R101J | |
| Automotive | No |
| PPAP | No |
| 100 | |
| 5% | |
| 350 | |
| 1 | |
| Metal Oxide | |
| -55 | |
| 200 | |
| ±200 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4 | |
| 12 | |
| 0.8 | |
| 0.8 | |
| 24 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The MO1CT52R101J fixed single through-hole resistor from KOA Speer Electronics is for you! This durable part has a power rating of 1 W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes metal oxide technology. The MO1CT52R101J part has an axial termination style. It has a tolerance of 5%. This product is 12 mm long. This part has an operating temperature of -55 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
