| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shunt | |
| F | |
| 40 | |
| 1 | |
| 2.54 | |
| Straight | |
| 3.9/Contact | |
| 450VAC | |
| 5 | |
| -55 | |
| 105 | |
| Bulk | |
| 50.8 | |
| 5.08 | |
| 6.1 |
Think of Samtec's MNT-120-BK-T connector the next time you are building a circuit with parallel and short-circuit components. This F connector's 40 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 450 VAC. It has a female type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3.9 A/contact. This terminal block jumper has an operating temperature of -40 to 90 °C. This product is 50.8 mm long, 6.1 mm tall and 5.08 mm deep. MNT-120-BK-T is housed in black polyester.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

