TDKMMZ1608Y152BTA00Ferrite Beads
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.3A 0.6Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Multi-Layer | |
| 100M | |
| 1.5K | |
| 0.3 | |
| 25% | |
| 0.6 | |
| -55 | |
| 125 | |
| 1.75 | |
| Surface Mount | |
| 0603 | |
| Tape and Reel | |
| 0.95 | |
| 0.95 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

