TDKMMZ1005S800CTD25Ferrite Beads
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.5A 0.12Ohm DCR 0402 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Multi-Layer | |
| 100M | |
| 80 | |
| 0.5 | |
| 25% | |
| 0.12 | |
| -55 | |
| 125 | |
| 1.05 | |
| Surface Mount | |
| 0402 | |
| Tape and Reel | |
| 0.55 | |
| 0.55 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

