NXP SemiconductorsMMZ09312BT1RF Amplifiers
RF Amp Single Linear Amp 1GHz 6V 12-Pin QFN EP T/R
| Compliant | |
| 5A991g. | |
| Obsolete | |
| MMZ09312BT1 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Linear Amplifier | |
| 1 | |
| 1000 | |
| 31.7@900MHz | |
| 29.6@900MHz | |
| 42@900MHz | |
| 15(Typ)@900MHz | |
| 18(Typ)@900MHz | |
| 4@900MHz | |
| 6 | |
| 5 | |
| 83@5V | |
| Single | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

