Micro Commercial ComponentsMMXZ5254B-TPZener
Zener Diode Single 27V 5% 41Ohm 200mW 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 27 | |
| 5% | |
| 200 | |
| 4.6 | |
| 0.1 | |
| 41 | |
| 200 | |
| -55 | |
| 150 | |
| 0.09%/°C(Max) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 1.8(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 | |
| Lead Shape | Gull-wing |
This MMXZ5254B-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. Its test current is 4.6 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 27 V and a voltage tolerance of 5%. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

