Micro Commercial ComponentsMMXZ5231B-TPZener
Zener Diode Single 5.1V 5% 17Ohm 200mW 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 5.1 | |
| 5% | |
| 200 | |
| 20 | |
| 5 | |
| 17 | |
| 200 | |
| -55 | |
| 150 | |
| ±0.03%/°C(Max) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 1.8(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 | |
| Lead Shape | Gull-wing |
This MMXZ5231B-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its test current is 20 mA. Its maximum power dissipation is 200 mW. Its maximum leakage current is 5 μA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

