Illinois CapacitorMMWA05W1K-FCapacitor Film
Cap Film 1uF 50V PET 10%( 8.5 X 25.4mm) Axial 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 10% | |
| 50VDC|35VAC | |
| PET | |
| Through Hole | |
| Axial | |
| 8.5 X 25.4 | |
| -55 | |
| 125 | |
| 8.5(Max) | |
| 25.4(Max) | |
| 0.6 | |
| 38.1 |
An inexpensive solution for smoothing voltages and improving signals for any filter or audio based design is MMWA05W1K-F plastic film capacitor provided from Cornell Dubilier. It can withstand a voltage of 50 VDC|35VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This product is 25.4(Max) mm long with a diameter of 8.5(Max) mm. This part has a lead diameter of 0.6 mm. It has a tolerance of 10%. The MMWA05W1K-F polypropylene film capacitor has an axial termination style. Its capacitance value is 1uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

