onsemiMMUN2115LT1GDigital BJT - Pre-Biased
Trans Digital BJT PNP 50V 0.1A 400mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Single | |
| 50 | |
| 0.1 | |
| 160@5mA@10V | |
| 10 | |
| 0.25@1mA@10mA | |
| 400 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.94 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
ON Semiconductor's PNP MMUN2115LT1G digital transistor is the ideal component to use in situations where digital signal processing is required. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 160@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@1mA@10mA V. Its maximum power dissipation is 400 mW. It has a maximum collector emitter voltage of 50 V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

