onsemiMMUN2113LT1GDigital BJT - Pre-Biased
Trans Digital BJT PNP 50V 0.1A 300mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Single | |
| 50 | |
| 0.1 | |
| 80@5mA@10V | |
| 47 | |
| -55 to 150 | |
| 1 | |
| 0.25@0.3mA@10mA | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.94 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Look no further than ON Semiconductor's PNP MMUN2113LT1G digital transistor's, the ideal component to use when designing a digital signal processing unit. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 80@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.3mA@10mA V. Its maximum power dissipation is 300 mW. It has a maximum collector emitter voltage of 50 V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

