VishayMMU01020C7502FB300Resistor Fixed Single-Surface Mount

Res Thin Film 0102(0805) 75K Ohm 1% 0.2W(1/5W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical

The MMU01020C7502FB300 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This part has a power rating of 0.2 (1/5) W. This product has a resistance value of 75K Ohm. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2.2 mm long. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%. This device utilizes thin film technology.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.0551
    1. 3000+$0.0551
    2. 6000+$0.0540
    3. 12000+$0.0535
    4. 15000+$0.0530
    5. 24000+$0.0519
    6. 30000+$0.0515
    7. 60000+$0.0510
    8. 120000+$0.0505

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.