50-75% Off

VishayMMU01020C2203FB300Resistor Fixed Single-Surface Mount

Res Thin Film 0102(0805) 220K Ohm 1% 0.2W(1/5W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical

This is a MMU01020C2203FB300 fixed single surface-mount resistor from Vishay. This product has a resistance value of 220K Ohm. This dependable part has a power rating of 0.2 (1/5) W. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2.2 mm long. It has a tolerance of 1%. This device is made with thin film technology. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

1,353 parts: Ships tomorrow

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      1353
      Country Of origin:
      Germany
         
      • Price: $0.0380
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Germany
      • In Stock: 1,353 parts
      • Price: $0.0380

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.