VishayMMU01020C1802FB300Resistor Fixed Single-Surface Mount
Res Thin Film 0102(0805) 18K Ohm 1% 0.2W(1/5W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| 18K | |
| 1% | |
| 150 | |
| No | |
| 0.2 (1/5) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 0102(0805) | |
| Pad | |
| 2 | |
| Tape and Reel | |
| Melf | |
| Cylindrical | |
| 0102(0805) | |
| 1.1 | |
| 2.2 | |
| 0.008 | |
| Surface Mount |
This is a MMU01020C1802FB300 fixed single surface-mount resistor from Vishay. This product has a resistance value of 18K Ohm. This dependable part has a power rating of 0.2 (1/5) W. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This product is 2.2 mm long. This device is made with thin film technology. It has a tolerance of 1%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

